504693-0602
CP-3.3 Receptacle Housing, 3.30mm Pitch, Single Row, Polarized, Positive Inertia Lock, 6 Circuits, Red
Enhance signal connectivity with our CP-3.3 Receptacle Housing in vibrant red. Featuring a 3.30mm pitch and six circuits, this single-row housing is designed for precision and reliability. Its polarized, positive inertia lock ensures secure mating, while the PBT material guarantees durability. With UL certification and RoHS compliance, it meets industry standards for safety and environmental responsibility. Operating flawlessly in temperatures ranging from -40 to 105 °C, this housing is ideal for various signal applications. Upgrade your wire-to-wire connections with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 504693-0602 |
Color: | Red |
Series: | 504693 - CP-3.3 |
Connector Type: | CP-3.3 |
Gender: | Receptacle |
Number of Contacts: | 6 |
Number of Rows: | 1 |
Pitch: | 3.3 mm |
Material: | PBT |
Keying: | Yes |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
UL Agency Certification: | E29179 |
Termination Pitch: | 3.3 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 5046930602 |
SKU: | MOL504693-0602 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |