504693-0404

CP-3.3 Receptacle Housing, 3.30mm Pitch, Single Row, Polarized, Positive Inertia Lock, 4 Circuits, Blue

Elevate your connectivity with the CP-3.3 Receptacle Housing, boasting a 3.30mm pitch and single-row construction for streamlined integration. Designed with a Polarized Positive Inertia Lock, this housing ensures secure mating in any application. Featuring four circuits and a sleek blue finish, it combines functionality with style. Crafted from durable Polybutylene Terephthalate (PBT), it guarantees reliable performance even in challenging environments. With UL Agency Certification and RoHS compliance, you can trust in its quality and sustainability. Perfect for signal circuit applications, this connector is essential for any wire-to-wire setup. Operating smoothly in temperatures ranging from -40 to 105°C, it's a versatile solution for various industries. Elevate your connectivity with the CP-3.3 Receptacle Housing, boasting a 3.30mm pitch and single-row construction for streamlined integration. Designed with a Polarized Positive Inertia Lock, this housing ensures secure mating in any application. Featuring four circuits and a sleek blue finish, it combines functionality with style. Crafted from durable Polybutylene Terephthalate (PBT), it guarantees reliable performance even in challenging environments. With UL Agency Certification and RoHS compliance, you can trust in its quality and sustainability. Perfect for signal circuit applications, this connector is essential for any wire-to-wire setup. Operating smoothly in temperatures ranging from -40 to 105°C, it's a versatile solution for various industries.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 504693-0404
Color: Blue
Series: 504693 - CP-3.3
Connector Type: CP-3.3
Gender: Receptacle
Housing Material: Polybutylene Terephthalate
Number of Contacts: 4
Number of Rows: 1
Pitch: 3.3 mm
Material: PBT
Keying: Yes
Packaging: Bag
Operating Temperature Range: -40 - 105 °C
Circuit Application: Signal
Polarized to Mate: Yes
Connector System: Wire to Wire
UL Agency Certification: E29179
Termination Pitch: 3.3 mm
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: No
Material Flammability Standard: 94V-0
Part Aliases: 5046930404
SKU: MOL504693-0404

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: