504693-0302
CP-3.3 Receptacle Housing, 3.30mm Pitch, Single Row, Polarized, Positive Inertia Lock, 3 Circuits, Red
Enhance your connectivity with the CP-3.3 Receptacle Housing. Featuring a 3.30mm pitch, single-row design with polarized, positive inertia lock, this housing ensures secure and reliable connections. With three circuits, it is perfect for signal applications. The vibrant red color not only adds a pop of color but also aids in easy identification. Constructed from durable PBT material, it meets stringent quality standards. UL agency certified and RoHS compliant, it guarantees safety and environmental responsibility. Ideal for wire-to-wire connections, this housing is a must-have for any project requiring precision and efficiency.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 504693-0302 |
Color: | Red |
Series: | 504693 - CP-3.3 |
Connector Type: | CP-3.3 |
Gender: | Receptacle |
Number of Contacts: | 3 |
Number of Rows: | 1 |
Pitch: | 3.3 mm |
Material: | PBT |
Keying: | Yes |
Packaging: | Bag |
Circuit Application: | Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
UL Agency Certification: | E29179 |
Termination Pitch: | 3.3 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 5046930302 |
SKU: | MOL504693-0302 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |