505110-0897

Easy-On FFC/FPC Connector, 0.50mm Pitch, FD19 Series, Right-Angle, Bottom Contact, 1.90mm Height, 8 Circuits, 125°C Operating Temperature, Gold over Nickel Plating

Introducing our Easy-On FFC/FPC Connector, meticulously designed for seamless connectivity in electronic applications. With a 0.50mm pitch and featuring the innovative FD19 Series, this connector offers a reliable solution for your circuitry needs. Its right-angle, bottom contact design ensures efficient PCB mating, while the 1.90mm height allows for compact assembly. Boasting 8 circuits and constructed with high-quality copper alloy contacts, it guarantees optimal performance with a current rating of 0.5A and voltage capacity of 50V AC/DC. With gold over nickel plating, it ensures durable and low-resistance connections, even in demanding environments. Meeting operating temperature requirements of -40 to 125°C, this connector is suitable for a wide range of applications. Whether for industrial machinery, automotive systems, or consumer electronics, trust in the reliability and versatility of our Easy-On FFC/FPC Connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 505110-0897
Color: Beige
Series: 505110
Amperage: .5 A
Connector Type: Easy-On
Number of Contacts: 8
Number of Rows: 1
Contact Material: Copper Alloy
Pitch: .5 mm
Voltage: 50 V AC/DC
Material: Liquid Crystal Polymer
Orientation: Right Angle
Wire Type: FFC/FPC
Actuator Type: Flip
Operating Temperature Range: -40 - 125 °C
Contact Mating Area Plating: Gold over Nickel
Contact Mating Area Plating Thickness: .051 µm
Number of Contacts Loaded: 8
Mating Cycles: 20
PCB Locator: No
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: .051 µm
Contact Termination Plating: Gold over Nickel
Termination Pitch: .5 mm
Mated Height: 1.9 mm
Stackable: No
PCB Mount Alignment Type: Surface Mount
Product Name: Easy-On
Part Aliases: 5051100897
SKU: MOL505110-0897

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: