505110-1697

Easy-On FFC/FPC Connector, 0.50mm Pitch, FD19 Series, Right-Angle, Bottom Contact, 1.90mm Height, 16 Circuits, 125°C Operating Temperature, Gold over Nickel Plating

Easily connect your devices with our FD19 Series FFC/FPC Connector. With a 0.50mm pitch and 16 gold-plated contacts, this right-angle connector ensures reliable performance for your circuitry. Its low profile design, measuring just 1.90mm in height, is ideal for compact applications. Crafted from durable materials, including copper alloy and liquid crystal polymer, it guarantees long-term durability even in harsh environments. Featuring bottom contact orientation and a high mating cycle count, it offers convenient and secure connectivity. RoHS compliant for environmental responsibility, this connector is a must-have for your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 505110-1697
Color: Beige
Series: 505110
Amperage: .5 A
Connector Type: Easy-On
Number of Contacts: 16
Number of Rows: 1
Contact Material: Copper Alloy
Pitch: .5 mm
Voltage: 50 V AC/DC
Material: Liquid Crystal Polymer
Orientation: Right Angle
Wire Type: FFC/FPC
Actuator Type: Flip
Operating Temperature Range: -40 - 125 °C
Contact Mating Area Plating: Gold over Nickel
Contact Mating Area Plating Thickness: .051 µm
Number of Contacts Loaded: 16
Mating Cycles: 20
PCB Locator: No
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: .051 µm
Contact Termination Plating: Gold over Nickel
Termination Pitch: .5 mm
Mated Height: 1.9 mm
Stackable: No
PCB Mount Alignment Type: Surface Mount
Product Name: Easy-On
Part Aliases: 5051101697
SKU: MOL505110-1697

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: