52808-0973

1.00mm Pitch Easy-On FFC/FPC Connector, Surface Mount, Vertical, Non-ZIF, Gold (Au) Plating, with Pick-and-Place Polyimide Tape, 9 Circuits

Easily connect your FFC/FPC cables with this vertical orientation connector, featuring a natural color and high temperature thermoplastic construction for reliable performance. With a pitch of 1mm and 9 contacts in a single row, it offers seamless connectivity in your electronic devices. The gold-plated contact mating area ensures efficient signal transmission, while the tin termination provides durability. Suitable for surface mount installation, it is compatible with 125V AC/DC and 0.5A amperage, making it ideal for various applications. Meeting industry standards for quality and performance, this connector is a crucial component for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 52808-0973
Color: Natural
Series: 52808
Amperage: .5 A
Connector Type: Easy-On
Number of Contacts: 9
Number of Rows: 1
Contact Material: Phosphor Bronze
Pitch: 1 mm
Voltage: 125 V AC/DC
Material: High Temperature Thermoplastic
Orientation: Vertical
Cable Type: FFC/FPC
Actuator Type: Non-ZIF
Contact Mating Area Plating: Gold
Number of Contacts Loaded: 9
Mating Cycles: 10
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating: Tin
Termination Pitch: 1 mm
Mated Height: 5.05 mm
Stackable: No
Surface Mount Compatible: Yes
PCB Mounting Style: Surface Mount
Product Name: Easy-On
Part Aliases: 0528080973
SKU: MOL52808-0973

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: