52808-0872
1.00mm Pitch FFC/FPC Connector, Surface Mount, Vertical, Non-ZIF, Gold (Au) Plating, 8 Circuits
Enhance your connectivity with our 52808 series FFC/FPC connector, offering a seamless solution for your electronic projects. Crafted from high temperature thermoplastic, this connector ensures durability in diverse operating environments. With a straight body orientation and easy-on connector type, installation is a breeze. Gold-plated contacts guarantee reliable signal transmission, while a 1mm pitch accommodates precise connections. Suitable for a voltage range of 125V AC/DC, this connector is ideal for various applications. Its surface mount compatibility and RoHS compliance further enhance its versatility. Elevate your design with the Easy-On FFC/FPC connector.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 52808-0872 |
Color: | Natural |
Series: | 52808 |
Amperage: | .5 A |
Connector Type: | Easy-On |
Housing Material: | High Temperature Thermoplastic |
Number of Contacts: | 8 |
Number of Rows: | 1 |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Maximum Operating Temperature: | 80 °C |
Minimum Operating Temperature: | -20 °C |
Body Orientation: | Straight |
Pitch: | 1 mm |
Voltage: | 125 V AC/DC |
Material: | High Temperature Thermoplastic |
Orientation: | Vertical |
Wire Type: | FFC/FPC |
Actuator Type: | Non-ZIF |
Operating Temperature Range: | -20 - 80 °C |
Contact Mating Area Plating: | Gold |
Number of Contacts Loaded: | 8 |
Mating Cycles: | 10 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating: | Tin |
Termination Pitch: | 1 mm |
Mated Height: | 5.05 mm |
Stackable: | No |
Surface Mount Compatible: | Yes |
PCB Mount Alignment Type: | Surface Mount |
Product Name: | Easy-On |
Part Aliases: | 0528080872 |
SKU: | MOL52808-0872 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |