52808-2371
1.00mm Pitch FFC/FPC Connector, Surface Mount, Vertical, Non-ZIF, 23 Circuits
Enhance your connectivity with our Easy-On FFC/FPC Connector, designed for seamless integration in various electronic applications. Crafted with high temperature thermoplastic housing and featuring 23 phosphor bronze contacts, this connector ensures reliable performance even in extreme operating conditions, with a wide temperature range from -20°C to 80°C. Its straight body orientation and vertical wire type configuration offer versatility in installation, while the 1mm pitch and tin-bismuth contact termination guarantee efficient signal transmission. With RoHS compliance and a durable construction, this connector is a dependable solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 52808-2371 |
Color: | Natural |
Series: | 52808 |
Amperage: | .5 A |
Connector Type: | Easy-On |
Housing Material: | High Temperature Thermoplastic |
Number of Contacts: | 23 |
Number of Rows: | 1 |
Contact Material: | Phosphor Bronze |
Maximum Operating Temperature: | 80 °C |
Minimum Operating Temperature: | -20 °C |
Body Orientation: | Straight |
Pitch: | 1 mm |
Voltage: | 125 V AC/DC |
Material: | High Temperature Thermoplastic |
Orientation: | Vertical |
Wire Type: | FFC/FPC |
Actuator Type: | Non-ZIF |
Operating Temperature Range: | -20 - 80 °C |
Contact Mating Area Plating: | Tin-Bismuth |
Number of Contacts Loaded: | 23 |
Mating Cycles: | 10 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating: | Tin-Bismuth |
Termination Pitch: | 1 mm |
Mated Height: | 5.05 mm |
Stackable: | No |
Surface Mount Compatible: | Yes |
PCB Mount Alignment Type: | Surface Mount |
Product Name: | Easy-On |
Part Aliases: | 0528082371 |
SKU: | MOL52808-2371 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |