52808-2271

1.00mm Pitch FFC/FPC Connector, Surface Mount, Vertical, Non-ZIF, 22 Circuits

Enhance your connectivity with our Easy-On FFC/FPC Connector, designed for seamless integration in your electronic systems. Crafted with high temperature thermoplastic housing and phosphor bronze contacts, it ensures reliable performance even in extreme environments. With 22 contacts in a single row and a 1mm pitch, it offers efficient data transmission. Its straight body orientation and vertical wire type make it versatile for various applications. Featuring Tin-Bismuth plating, it guarantees optimal conductivity and durability. RoHS compliant and surface mount compatible, it's the perfect choice for your PCB assembly needs. Elevate your connectivity solutions with the Easy-On FFC/FPC Connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 52808-2271
Color: Natural
Series: 52808
Amperage: .5 A
Connector Type: Easy-On
Housing Material: High Temperature Thermoplastic
Number of Contacts: 22
Number of Rows: 1
Contact Material: Phosphor Bronze
Maximum Operating Temperature: 80 °C
Minimum Operating Temperature: -20 °C
Body Orientation: Straight
Pitch: 1 mm
Voltage: 125 V AC/DC
Material: High Temperature Thermoplastic
Orientation: Vertical
Wire Type: FFC/FPC
Actuator Type: Non-ZIF
Operating Temperature Range: -20 - 80 °C
Contact Mating Area Plating: Tin-Bismuth
Number of Contacts Loaded: 22
Mating Cycles: 10
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating: Tin-Bismuth
Termination Pitch: 1 mm
Mated Height: 5.05 mm
Stackable: No
Surface Mount Compatible: Yes
PCB Mount Alignment Type: Surface Mount
Product Name: Easy-On
Part Aliases: 0528082271
SKU: MOL52808-2271

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: