52808-2473

1.00mm Pitch Easy-On FFC/FPC Connector, Surface Mount, Vertical, Non-ZIF, Gold (Au) Plating, with Pick-and-Place Polyimide Tape, 24 Circuits

Enhance your connectivity with our Easy-On FFC/FPC connector, boasting a sleek natural finish and high-performance features. With 24 gold-plated contacts and a pitch of 1mm, this connector ensures reliable signal transfer at up to 125V AC/DC and 0.5A. Crafted from high-temperature thermoplastic and phosphor bronze, it guarantees durability and stability in any application. Its vertical orientation and surface-mount compatibility make installation a breeze, while its non-ZIF actuator type and 10 mating cycles offer versatility for repeated use. Trust in its quality, as it complies with RoHS standards and is a vital component in Micro-Solution technologies. Upgrade your project with the Easy-On connector and experience seamless connectivity like never before.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 52808-2473
Color: Natural
Series: 52808
Amperage: .5 A
Connector Type: Easy-On
Number of Contacts: 24
Number of Rows: 1
Contact Material: Phosphor Bronze
Pitch: 1 mm
Voltage: 125 V AC/DC
Material: High Temperature Thermoplastic
Orientation: Vertical
Cable Type: FFC/FPC
Actuator Type: Non-ZIF
Contact Mating Area Plating: Gold
Number of Contacts Loaded: 24
Mating Cycles: 10
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating: Tin
Termination Pitch: 1 mm
Mated Height: 5.05 mm
Stackable: No
Surface Mount Compatible: Yes
PCB Mounting Style: Surface Mount
Product Name: Easy-On
Part Aliases: 0528082473
SKU: MOL52808-2473

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: