70107-0047
SL Wire-to-Wire Panel Mount Crimp Housing, Single Row, Version B, with Mounting Ears, 13 Circuits, Black
Enhance your wire-to-wire connectivity with our SL Panel Mount Crimp Housing. Designed for single-row applications, this Version B housing features convenient mounting ears for secure installation. With 13 circuits, it ensures reliable signal transmission. The sleek black polyester construction not only provides durability but also adds a professional touch to your setup. Meeting RoHS compliance, it guarantees environmental responsibility, while its operating temperature range of -40 to 105°C ensures performance in diverse conditions. Polarized for easy mating, this housing is ideal for various signal applications. Elevate your connector system with the SL Panel Mount Crimp Housing.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 70107-0047 |
Color: | Black |
Series: | 70107 |
Connector Type: | SL |
Gender: | Plug |
Housing Material: | Polyester |
Number of Contacts: | 13 |
Number of Rows: | 1 |
Mount Type: | Panel Mount |
Pitch: | 2.54 mm |
Material: | Polyester |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Stackable: | No |
Product Name: | SL |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0701070047 |
SKU: | MOL70107-0047 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |