70107-0051
SL Wire-to-Wire Panel Mount Crimp Housing, Single Row, Version B, with Mounting Ears, 17 Circuits, Black
Enhance your wire-to-wire connectivity with our SL Panel Mount Crimp Housing. This single-row housing, Version B, features convenient mounting ears for easy installation. With 17 circuits, it ensures reliable signal transmission in a sleek black design. Crafted from durable polyester, it offers robust performance even in challenging environments, meeting RoHS compliance for environmentally conscious operations. Designed for optimal functionality, this housing is perfect for various applications, with a polarized mating feature for secure connections. Operating at temperatures ranging from -40 to 105 °C, it guarantees consistent performance. Elevate your connector setup with the SL Panel Mount Crimp Housing, an essential component for seamless connectivity.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 70107-0051 |
Color: | Black |
Series: | 70107 |
Connector Type: | SL |
Gender: | Plug |
Housing Material: | Polyester |
Number of Contacts: | 17 |
Number of Rows: | 1 |
Mount Type: | Panel Mount |
Pitch: | 2.54 mm |
Material: | Polyester |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Stackable: | No |
Product Name: | SL |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0701070051 |
SKU: | MOL70107-0051 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/28/2022 | 510396 - Packaging method/Quantity Changing. previously not following standard packaging, correct DU size following general packaging. no impact to form fit or function. | Download |