70107-5006
SL Wire-to-Wire Crimp Housing, Single Row, Free Hanging Plug with TPA Feature, 6 Circuits, Black
Enhance your wire-to-wire connectivity with our SL Crimp Housing, designed for seamless integration. This single-row, free-hanging plug features a TPA (Terminal Position Assurance) feature for added security. With 6 circuits in sleek black polyester housing, it guarantees reliable performance even in diverse environments, operating between -40 and 105 °C. Ideal for signal applications, this connector ensures precise mating with its polarized design and locking feature. RoHS compliant, it meets international standards for environmental responsibility. Elevate your connectivity experience with the SL Crimp Housing.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 70107-5006 |
Color: | Black |
Series: | 70107 |
Connector Type: | SL |
Gender: | Plug |
Housing Material: | Polyester |
Number of Contacts: | 6 |
Number of Rows: | 1 |
Pitch: | 2.54 mm |
Material: | Polyester |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | SL |
Part Aliases: | 0701075006 |
SKU: | MOL70107-5006 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |