70107-0052
SL Wire-to-Wire Panel Mount Crimp Housing, Single Row, Version B, with Mounting Ears, 18 Circuits, Black
Enhance your connectivity with our SL Wire-to-Wire Panel Mount Crimp Housing. This single-row housing, Version B, offers seamless integration with its 18-circuit design and convenient mounting ears. Crafted from durable polyester in a sleek black finish, it ensures reliable performance even in demanding environments, with an operating temperature range of -40 to 105°C. Perfect for signal applications, this housing is polarized to mate for easy assembly. RoHS compliant and boasting high-quality construction, it's a must-have component for your wiring projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 70107-0052 |
Color: | Black |
Series: | 70107 |
Connector Type: | SL |
Gender: | Plug |
Housing Material: | Polyester |
Number of Contacts: | 18 |
Number of Rows: | 1 |
Mount Type: | Panel Mount |
Pitch: | 2.54 mm |
Material: | Polyester |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Stackable: | No |
Product Name: | SL |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0701070052 |
SKU: | MOL70107-0052 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |