70107-0016
SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 17 Circuits, Black
Enhance your wire-to-wire connections with our SL Crimp Housing, designed for seamless integration in single-row setups. This Version A housing, in sleek black, features 17 circuits for efficient signal transmission. Crafted from durable polyester, it ensures reliability even in challenging environments with an operating temperature range of -40 to 105 °C. With polarization for secure mating, and locking to the mating part, it guarantees a stable connection. RoHS compliant, this housing is not only high-performing but also environmentally friendly. Elevate your connectivity solutions with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 70107-0016 |
Color: | Black |
Series: | 70107 |
Connector Type: | SL |
Gender: | Plug |
Housing Material: | Polyester |
Number of Contacts: | 17 |
Number of Rows: | 1 |
Pitch: | 2.54 mm |
Material: | Polyester |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | SL |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0701070016 |
SKU: | MOL70107-0016 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |