70107-0015
SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 16 Circuits, Black
Easily connect your wires with our SL Wire-to-Wire Crimp Housing. Designed for single-row applications, this version A connector features 16 circuits for seamless signal transmission. Crafted from durable black polyester, it ensures reliable performance in various environments, with an operating temperature range of -40 to 105 °C. The polarized design and locking feature guarantee secure mating, while RoHS compliance underscores our commitment to environmental responsibility. Ideal for wire-to-wire connections, this housing is a essential component for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 70107-0015 |
Color: | Black |
Series: | 70107 |
Connector Type: | SL |
Gender: | Plug |
Housing Material: | Polyester |
Number of Contacts: | 16 |
Number of Rows: | 1 |
Pitch: | 2.54 mm |
Material: | Polyester |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | SL |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0701070015 |
SKU: | MOL70107-0015 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/28/2022 | 510396 - Packaging method/Quantity Changing. previously not following standard packaging, correct DU size following general packaging. no impact to form fit or function. | Download |
03/31/2020 | 507616 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download |
07/18/2019 | 506950 - Capacity change or tool replacement. Another set of tooling is being added to meet the current and future demands of this product. |
Download |