70107-0023

SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 24 Circuits, Black

Enhance your wire-to-wire connectivity with our SL Crimp Housing, featuring a single-row design without mounting ears for streamlined installation. With 24 circuits in a sleek black finish, this housing is perfect for signal applications. Crafted from durable polyester, it ensures reliable performance even in demanding environments, with a wide operating temperature range of -40 to 105°C. Engineered for easy assembly, it is polarized to mate securely, and its locking feature adds extra stability. RoHS compliant and designed for optimal functionality, our SL Crimp Housing is a top choice for your connector needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 70107-0023
Color: Black
Series: 70107
Connector Type: SL
Gender: Plug
Housing Material: Polyester
Number of Contacts: 24
Number of Rows: 1
Pitch: 2.54 mm
Material: Polyester
Operating Temperature Range: -40 - 105 °C
Circuit Application: Signal
Polarized to Mate: Yes
Connector System: Wire to Wire
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: No
Product Name: SL
Material Flammability Standard: 94V-0
Part Aliases: 0701070023
SKU: MOL70107-0023

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: