70107-0056
SL Wire-to-Wire Panel Mount Crimp Housing, Single Row, Version B, with Mounting Ears, 22 Circuits, Black
Enhance your wire-to-wire connectivity with our SL Panel Mount Crimp Housing. This single-row housing, featuring Version B design and convenient mounting ears, is meticulously crafted for optimal performance. With 22 circuits for seamless signal transmission, the housing is both durable and visually appealing in sleek black polyester. Engineered for versatility, it operates flawlessly in temperatures ranging from -40 to 105°C, meeting stringent industry standards. Each detail, from the 2.54mm pitch to the polarized mating, ensures secure and efficient connections. RoHS compliant and meticulously tested, this housing guarantees reliability in diverse applications. Elevate your connector system with our premium SL Panel Mount Crimp Housing.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 70107-0056 |
Color: | Black |
Series: | 70107 |
Connector Type: | SL |
Gender: | Plug |
Housing Material: | Polyester |
Number of Contacts: | 22 |
Number of Rows: | 1 |
Mount Type: | Panel Mount |
Pitch: | 2.54 mm |
Material: | Polyester |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Stackable: | No |
Product Name: | SL |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0701070056 |
SKU: | MOL70107-0056 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/28/2022 | 510396 - Packaging method/Quantity Changing. previously not following standard packaging, correct DU size following general packaging. no impact to form fit or function. | Download |
03/31/2020 | 507616 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download |