70107-5038
SL Wire-to-Wire Panel Mount Crimp Housing, Single Row, Panel Mount Plug with TPA Feature, 4 Circuits, Black
Enhance your wire-to-wire connectivity with our SL Panel Mount Crimp Housing. Designed for single-row setups, this durable black housing features a TPA (Terminal Position Assurance) feature for secure connections. With four circuits, it's perfect for signal applications. Crafted from high-quality polyester, it ensures reliable performance even in demanding environments. The panel mount design and 2.54mm pitch make installation a breeze. Operating temperature range of -40 to 105 °C and RoHS compliance guarantee safety and environmental responsibility. Polarized to mate and lockable to the mating part, it offers added security. Elevate your connection solutions with this SL connector.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 70107-5038 |
Color: | Black |
Series: | 70107 |
Connector Type: | SL |
Gender: | Plug |
Housing Material: | Polyester |
Number of Contacts: | 4 |
Number of Rows: | 1 |
Mount Type: | Panel Mount |
Pitch: | 2.54 mm |
Material: | Polyester |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | SL |
Part Aliases: | 0701075038 |
SKU: | MOL70107-5038 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |