70107-5004
SL Wire-to-Wire Crimp Housing, Single Row, Free Hanging Plug with TPA Feature, 4 Circuits, Black
Easily connect and secure your wires with our SL Wire-to-Wire Crimp Housing. Designed for single-row applications, this black housing features a Free Hanging Plug with TPA (Terminal Position Assurance) for added reliability. With 4 circuits and a 2.54mm pitch, it's perfect for signal transmission. Constructed from durable polyester, it can withstand temperatures ranging from -40 to 105 °C. This polarized connector ensures proper mating, and its locking feature adds extra stability. RoHS compliant, it meets environmental standards. Ideal for use in various electronic setups, it's a must-have component for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 70107-5004 |
Color: | Black |
Series: | 70107 |
Connector Type: | SL |
Gender: | Plug |
Housing Material: | Polyester |
Number of Contacts: | 4 |
Number of Rows: | 1 |
Pitch: | 2.54 mm |
Material: | Polyester |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | SL |
Part Aliases: | 0701075004 |
SKU: | MOL70107-5004 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |