70107-0046
SL Wire-to-Wire Panel Mount Crimp Housing, Single Row, Version B, with Mounting Ears, 12 Circuits, Black
Enhance your wire-to-wire connectivity with our SL Panel Mount Crimp Housing. This single-row housing, featuring a sleek black design with mounting ears, accommodates 12 circuits for seamless signal transmission. Crafted from durable polyester, it ensures reliable performance even in demanding environments, with an operating temperature range of -40 to 105 °C. Designed for easy installation on panels, it offers a pitch of 2.54 mm and is RoHS compliant. Perfect for various applications, this housing is an essential component for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 70107-0046 |
Color: | Black |
Series: | 70107 |
Connector Type: | SL |
Gender: | Plug |
Housing Material: | Polyester |
Number of Contacts: | 12 |
Number of Rows: | 1 |
Mount Type: | Panel Mount |
Pitch: | 2.54 mm |
Material: | Polyester |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Stackable: | No |
Product Name: | SL |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0701070046 |
SKU: | MOL70107-0046 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |