90136-1432

C-Grid III Header, Single Row, Vertical, Shrouded, 32 Circuits, Flash 0.10µm Gold (Au) Selective Plating

Enhance your PCB connections with our C-Grid III Header, meticulously designed for optimal performance. This single-row, vertical header boasts 32 circuits, each featuring Flash 0.10µm Gold (Au) Selective Plating for superior conductivity. Its black exterior not only adds a sleek touch but also signifies its place in the high-quality 90136 - C-Grid III series. With an amperage of 3A and a voltage rating of 350V AC/DC, it guarantees reliable power transmission. The termination method, through-hole, ensures secure attachment to your board, while the brass contact material and polyester housing guarantee durability. Its 2.54mm pitch and 2.9mm tail length make for easy installation. This component is tray-packaged and operates flawlessly in a wide temperature range. RoHS compliant and boasting LR19980 certification, it meets stringent quality standards, making it the perfect choice for your Wire to Board connector needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 90136-1432
Color: Black
Series: 90136 - C-Grid III
Amperage: 3 A
Connector Type: C-Grid III
Number of Contacts: 32
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 350 V AC/DC
Material: Polyester
Orientation: Vertical
Keying: No
Tail Length: 2.9 mm
Packaging: Tray
Contact Mating Area Plating: Gold
Number of Contacts Loaded: 32
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 3.048 µm
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
CSA Agency Certification: LR19980
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 003
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Part Aliases: 0901361432
SKU: MOL90136-1432

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: