90136-1216
C-Grid III Header, Single Row, Vertical, Shrouded, 16 Circuits, 0.38
Enhance your circuit connectivity with this C-Grid III Header, boasting a single-row design for streamlined integration. With 16 shrouded circuits and a 0.38 black color finish, it offers both functionality and style. Featuring a 3A amperage capacity and vertical orientation, this header is ideal for various electronic applications. The through-hole termination method, along with brass contact material, ensures reliable performance. With a pitch of 2.54mm and a voltage rating of 350V AC/DC, it meets high standards of efficiency and safety. This polyester-bodied connector operates smoothly in temperatures ranging from -55 to 125°C, making it suitable for diverse environments. Certified by CSA and UL, it guarantees quality and compliance with industry regulations. Whether for wire-to-board connections or PCB applications, this header is a versatile and essential component in any electronic setup.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 90136-1216 |
Color: | Black |
Series: | 90136 - C-Grid III |
Amperage: | 3 A |
Connector Type: | C-Grid III |
Number of Contacts: | 16 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Body Orientation: | Straight |
Pitch: | 2.54 mm |
Voltage: | 350 V AC/DC |
Material: | Polyester |
Orientation: | Vertical |
Keying: | No |
Tail Length: | 2.9 mm |
Packaging: | Tray |
Operating Temperature Range: | -55 - 125 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .381 µm |
Number of Contacts Loaded: | 16 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | 3.048 µm |
Polarized to Mate: | No |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Lead Free Process Capability: | WAVE |
Termination Pitch: | 2.54 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Closed Ends |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0901361216 |
SKU: | MOL90136-1216 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |