90136-2218

C-Grid III Header, Single Row, Right-Angle, Shrouded, 18 Circuits, 0.38µm Gold (Au) Selective Plating

Enhance your PCB connectivity with our C-Grid III Header, featuring a single-row, right-angle design for seamless integration. Shrouded for added protection, this 18-circuit connector boasts 0.38µm Gold (Au) Selective Plating for optimal performance. With a 3A amperage rating and reliable brass contact material, it ensures efficient power transmission. Suitable for through-hole termination, it offers easy installation on your board. Operating at up to 350V AC/DC, it meets stringent quality standards with polyester construction. RoHS compliant and UL certified, it guarantees safety and reliability in your applications. Perfect for Wire-to-Board connections, it's a versatile solution for your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 90136-2218
Color: Black
Series: 90136 - C-Grid III
Amperage: 3 A
Connector Type: C-Grid III
Number of Contacts: 18
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 350 V AC/DC
Material: Polyester
Orientation: Right Angle
Keying: No
Tail Length: 2.9 mm
Packaging: Tray
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .381 µm
Number of Contacts Loaded: 18
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 3.048 µm
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Lead Free Process Capability: WAVE
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Material Flammability Standard: 94V-0
Part Aliases: 0901362218
SKU: MOL90136-2218

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: