90136-1118
C-Grid III Header, Single Row, Vertical, Shrouded, 18 Circuits, 4
Enhance your PCB connectivity with the C-Grid III Header, featuring a single-row, vertical design for streamlined installation. With 18 circuits and a pitch of 2.54mm, this shrouded header ensures secure and efficient connections. Crafted with high-quality materials, including brass contacts with tin plating and a polyester body, it guarantees reliable performance. Operating at temperatures ranging from -55 to 125°C and with a voltage rating of 350V AC/DC, this header is suitable for a wide range of applications. Its through-hole termination method and 2.9mm tail length offer ease of assembly. With UL and CSA certifications, you can trust in the safety and quality of this component. Whether for industrial machinery, telecommunications, or consumer electronics, the C-Grid III Header is the perfect choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 90136-1118 |
Color: | Black |
Series: | 90136 - C-Grid III |
Amperage: | 3 A |
Connector Type: | C-Grid III |
Number of Contacts: | 18 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Body Orientation: | Straight |
Pitch: | 2.54 mm |
Voltage: | 350 V AC/DC |
Material: | Polyester |
Orientation: | Vertical |
Keying: | No |
Tail Length: | 2.9 mm |
Packaging: | Tray |
Operating Temperature Range: | -55 - 125 °C |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 3.048 µm |
Number of Contacts Loaded: | 18 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | 3.048 µm |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Lead Free Process Capability: | WAVE |
Termination Pitch: | 2.54 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0901361118 |
SKU: | MOL90136-1118 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |