Enhance connectivity in your electronic systems with the Z-PACK F.CODING KEY. Specifically designed for compatibility with Type L, Type M, Type A, and Type D connectors, this essential component ensures seamless integration within the Z-PACK 2mm HM series. Each package includes 500 pieces, offering a convenient and cost-effective solution for your assembly needs. The coding key, featuring a distinctive Cement Grey color and numbered 3458, facilitates efficient organization and identification in complex setups. Compliant with RoHS standards, it upholds environmental responsibility without sacrificing performance. Elevate your PCB connector systems with this high-quality accessory, ideal for applications in Data and Devices.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-100526-3
Series: Z-PACK 2mm HM
Compatible Connector Type: Type A, Type D, Type L, Type M
Package Quantity: 500
GPL: 472
Packaging: Bag
GPL Description: Data and Devices
Product Code: 6252
ECCN: EAR99
Coding Key Color: Cement Grey
Coding Key Number: 3458
Part Aliases: 1-100526-3
SKU: AMP1-100526-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: