Enhance your Z-PACK 2mm HM series connectors with the Z-PACK F.CODING KEY, a vital component for efficient organization and connectivity. Available in a pack of 500, this key is compatible with Type L, Type M, Type A, and Type D connectors, providing versatile functionality for your electronic setups. Featuring a distinctive Red Lilac color and numbered 2346, it ensures easy identification and error-free installations. Designed for Data and Devices applications, this coding key is essential for maintaining signal integrity and optimizing performance. Trust in its quality and precision, knowing it meets all necessary standards for reliability. Upgrade your connectivity solutions with this indispensable accessory.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 3-100526-4
Series: Z-PACK 2mm HM
Compatible Connector Type: Type A, Type D, Type L, Type M
Package Quantity: 500
GPL: 472
Packaging: Bag
GPL Description: Data and Devices
Product Code: 6252
Coding Key Color: Red Lilac
Coding Key Number: 2346
Part Aliases: 3-100526-4
SKU: AMP3-100526-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: