5352068-9
Z-PACK/A RAF 110P
The Z-PACK/A RAF 110P is a high-performance board-to-board connector featuring 110 contacts in a compact right-angle housing. Designed for power and signal applications, it meets UL 94V-0 flammability standards and operates reliably in a wide temperature range from -55 to 125°C (-67 to 257°F). With a pitch of 3.7mm (.145in) and through-hole press-fit termination, it offers secure and efficient PCB assembly. The contact sockets, made of phosphor bronze with tin plating, ensure excellent conductivity and durability. Its shielded design, with a ground return shielding component, minimizes interference for reliable signal transmission. Perfect for use in data and devices, this connector is RoHS compliant, making it environmentally friendly. Ideal for compactPCI designs, it's suitable for mezzanine board configurations with a multi-purpose center mating alignment. Whether for telecommunications, industrial, or automotive applications, the Z-PACK/A RAF 110P delivers high-speed connectivity with quality and reliability.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5352068-9 |
Series: | Z-PACK 2mm HM |
Housing Material: | Polyester - GF |
Number of Contacts: | 110 |
Number of Rows: | 5 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Press-Fit |
Contact Material: | Phosphor Bronze |
Body Orientation: | Right Angle |
Pitch: | .145 in, 3.7 mm |
Contact Type: | Socket |
Package Quantity: | 11 |
Contact Amperage: | 1.5 A |
Number of Positions: | 110 |
Data Rate: | ≤1 Gb/s |
Housing Color: | Gray |
Mount Orientation: | Right Angle |
GPL: | 472 |
Packaging: | Tube |
Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
Shielded: | Yes |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
Sealable: | No |
Ground Component Type: | Ground Return Shielding |
Mating Alignment Type: | Multi-Purpose Center |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 6250 |
Number of Columns: | 22 |
Number of Signal Positions: | 110 |
Connector Length: | 50 mm |
Connector System: | Board to Board |
ECCN: | EAR99 |
Board to Board Configuration: | Mezzanine |
Make First / Break Last: | Yes |
Connector Assembly Type: | PCB Mount Receptacle |
Rows Loaded: | A, B, C, D, E |
CompactPCI Designation: | J1/J4 |
Feedthrough Post Length: | 3.7 mm |
Crosstalk Version: | Standard |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 5352068-9 |
SKU: | AMP5352068-9 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |