120953-1
UPM EXPANDED RCPT ASSEMBLY
Enhance your power connector setup with our UPM Expanded Receptacle Assembly from the Z-Pack 2mm HM series. Designed for high-current applications, this assembly features a durable polyester housing with glass fiber reinforcement in a sleek gray color. With a vertical board mount and through-hole press-fit termination method, installation is secure and efficient. Its 3mm pitch and 16A contact amperage ensure reliable power transmission, while meeting strict UL 94V-0 flammability standards for safety. Operating in a wide temperature range of -55 to 125°C (-67 to 257°F), this connector assembly is ideal for power circuit applications. RoHS compliant and with noble metal plating in the mating area, it guarantees both performance and environmental responsibility. Perfect for board-to-board configurations, it offers four power positions for seamless connectivity. Trust in this connector assembly for your power transmission needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 120953-1 |
Series: | Z-PACK 2mm HM |
Housing Material: | Polyester - GF |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Press-Fit |
Contact Material: | High Current Copper Alloy |
Pitch: | .118 in, 3 mm |
Voltage: | 250 V AC, 250 V DC |
Contact Type: | Socket |
USOC Codes: | 2mm HM |
Contact Amperage: | 16 A |
Number of Positions: | 4 |
Housing Color: | Gray |
Mount Orientation: | Vertical |
GPL: | A87 |
Packaging: | Box |
Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Noble Metal |
Contact Mating Area Plating Thickness: | 19.68 - 49.21 µin, .5 - 1.25 µm |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 3081 |
Number of Power Positions: | 4 |
Connector System: | Board to Board |
Contact Termination Plating: | Tin |
Connector Product Type: | Connector Assembly |
ECCN: | EAR99 |
Board to Board Configuration: | Vertical |
Contact Retention: | With |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Receptacle |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 120953-1 |
SKU: | AMP120953-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/02/2017 | P-16-013966 - Manufacturing Location Change. After an extensive analysis of our TE business unit operations, we are announcing a plan to simplify our manufacturing footprint. As a result of this plan, product produced at our TE Rock Hill, SC OR Hermosillo, MX facilities will be relocated to other TE Connectivity locations (North America and China) by the end of November 2017. Additionally, we will relocate some product produced at our TE Dongguan China facility for our North American market to our Hermosillo, MX facility by the end of November 2017. | Download |
10/02/2017 | P-17-014154 - Manufacturing Location Change. | Download |
01/31/2017 | P-17-014113 - Cancellation of PCN P-16-013966 due to lack of clarity on providing the receiving manufacturing plant location. | Download |