100745-1
Z-PACK/L M-HSG 06P.
Enhance your power circuit applications with the Z-PACK/L M-HSG 06P. connector from our Z-PACK 2mm HM series. Designed for vertical mounting orientation, this plug connector ensures secure and efficient connectivity in any setup. Operating flawlessly in temperatures ranging from -55 to 125 °C (-67 to 257 °F), it is a reliable solution for demanding environments. Featuring a partial shroud for added protection, it guarantees durability and longevity. With mating alignment and polarization for seamless connections, it is ideal for data and devices. Rest assured, this connector is fully RoHS compliant, making it a sustainable choice for your projects. Elevate your PCB connections with this high-quality component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 100745-1 |
Series: | Z-PACK 2mm HM |
Gender: | Plug |
Mount Orientation: | Vertical |
GPL: | 472 |
Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
Circuit Application: | Power |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Data and Devices |
Product Code: | 6186 |
Shroud Type: | Partial |
Part Aliases: | 100745-1 |
SKU: | AMP100745-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |