646961-1
UPM EXPANDED PIN ASSEMBLY
Enhance power connectivity with the UPM Expanded Pin Assembly from our Z-PACK 2mm HM series. This high-performance component features a robust polyester housing, perfect for demanding environments. With through-hole press-fit termination and a right-angle mount orientation, installation is secure and space-efficient. The phosphor bronze contacts, plated with noble metal, ensure reliable power transmission at up to 250V AC/DC and 10A. With 11 positions specifically designed for power applications, this connector is ideal for board-to-board setups. Meeting UL 94V-0 flammability standards and RoHS compliant, it guarantees safety and environmental responsibility. Operating in a wide temperature range from -55 to 125°C (-67 to 257°F), it's reliable in various conditions. Trust in its quality and durability for your power connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 646961-1 |
Series: | Z-PACK 2mm HM |
Housing Material: | Polyester - GF |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Press-Fit |
Contact Material: | Phosphor Bronze |
Pitch: | .118 in, 3 mm |
Voltage: | 250 V AC, 250 V DC |
Contact Type: | Blade |
USOC Codes: | 2mm HM |
Contact Amperage: | 10 A |
Number of Positions: | 11 |
Housing Color: | Gray |
Mount Orientation: | Right Angle |
GPL: | A87 |
Packaging: | Box |
Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Noble Metal |
Contact Mating Area Plating Thickness: | 19.68 - 49.21 µin, .5 - 1.25 µm |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 2989 |
Number of Power Positions: | 11 |
Connector System: | Board to Board |
Contact Termination Plating: | Tin-Lead |
Connector Product Type: | Header |
ECCN: | EAR99 |
Board to Board Configuration: | Right Angle |
Termination Post Tail Length: | .21 in, 5.34 mm |
Contact Retention: | With |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Plug |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 646961-1 |
SKU: | AMP646961-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |