646547-1
Z-PACK A-B 25 COLUMN SHLD ASSY
Elevate your connectivity with the Z-PACK A-B 25 COLUMN SHLD ASSY. This essential component, part of the Z-PACK 2mm HM series, offers reliable performance in power and signal applications. With 125 contacts in a five-row configuration, it ensures seamless data transfer up to 1 Gb/s. Featuring UL 94V-0 housing material and gold-plated contacts, it guarantees durability and efficient conductivity. Suitable for board mount installation with through-hole press-fit termination, it provides a secure and stable connection. The right-angle body orientation and gray housing color further enhance its versatility. Operating in a wide temperature range from -55 to 125 °C (-67 to 257 °F), it is designed for robust functionality in various environments. RoHS compliant and meticulously engineered, this connector assembly is a must-have for your PCB applications.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 646547-1 |
Series: | Z-PACK 2mm HM |
Housing Material: | Polyester - GF |
Number of Contacts: | 125 |
Number of Rows: | 5 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Press-Fit |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Body Orientation: | Right Angle |
Pitch: | .078 in, 2 mm |
Contact Type: | Socket |
Package Quantity: | 10 |
Contact Amperage: | 1.5 A |
Number of Positions: | 125 |
Data Rate: | ≤1 Gb/s |
Housing Color: | Gray |
Mount Orientation: | Right Angle |
GPL: | 472 |
Packaging: | Tube |
Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
Shielded: | Yes |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin-Lead |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 6250 |
Number of Columns: | 25 |
Number of Signal Positions: | 125 |
Connector Length: | 49.9 mm |
Connector System: | Board to Board |
ECCN: | EAR99 |
Board to Board Configuration: | Mezzanine |
Make First / Break Last: | No |
Connector Assembly Type: | PCB Mount Receptacle |
Rows Loaded: | Fully Loaded |
CompactPCI Designation: | None |
Feedthrough Post Length: | 3.3 mm |
Crosstalk Version: | Standard |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 646547-1 |
Replacement Part: | 5646547-1 |
SKU: | AMP646547-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |