4-100525-9
Z-PACK M.CODING KEY
Enhance your Z-PACK 2mm HM series with the Z-PACK M.CODING KEY, a vital component for seamless connectivity. This coding key, featuring a vibrant Yellow Orange color and numbered 2467, ensures compatibility with Type L, Type M, Type A, and Type D connectors. Each pack contains 500 units, packaged conveniently in a bag for easy access. Designed for Data and Devices applications, this coding key guarantees efficient organization and identification, essential for optimal performance. Rest assured, it meets all necessary RoHS compliance standards. Elevate your connector setup with this essential accessory.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 4-100525-9 |
Series: | Z-PACK 2mm HM |
Compatible Connector Type: | Type A, Type D, Type L, Type M |
Package Quantity: | 500 |
GPL: | 472 |
Packaging: | Bag |
GPL Description: | Data and Devices |
Product Code: | 6252 |
Coding Key Color: | Yellow Orange |
Coding Key Number: | 2467 |
Part Aliases: | 4-100525-9 |
SKU: | AMP4-100525-9 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |