646703-1
2MM HM, HOUSING, TYPE N
Experience seamless signal connectivity with our Z-PACK 2mm HM Board Mount Connector. Designed for efficiency, this connector features a 1.5 A amperage and a pitch of 7.5 mm (.295 in), ensuring reliable performance in various circuit applications. Its vertical mount orientation and right-angle board-to-board configuration offer flexibility in installation, while the partial shrouding adds an extra layer of protection. With a wide operating temperature range of -55 to 125 °C (-67 to 257 °F), this connector is suitable for diverse environments. Mating alignment with polarization guarantees hassle-free connections, making it ideal for data and device applications. Rest assured, this connector is RoHS compliant, aligning with environmental regulations for sustainable practices. Elevate your connectivity solutions with this high-quality board-to-board connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 646703-1 |
Series: | Z-PACK 2mm HM |
Amperage: | 1.5 A |
Mount Type: | Board Mount |
Pitch: | .295 in, 7.5 mm |
Mount Orientation: | Vertical |
GPL: | 472 |
Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
Circuit Application: | Signal |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 6297 |
Connector System: | Board to Board |
Board to Board Configuration: | Right Angle |
Shroud Type: | Partial |
Part Aliases: | 646703-1 |
SKU: | AMP646703-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |