106081-1
2MM HM, HEADER, TYPE C
Introducing the Z-PACK 2mm HM series, a high-performance board-to-board connector designed for signal transmission in demanding environments. Featuring a rugged polyester housing with UL 94V-0 flammability rating, this connector ensures reliable operation even in harsh conditions. With 77 gold-plated contacts, each delivering up to 1.5A of current, it offers exceptional connectivity for data and device applications. The straight orientation, through-hole press-fit termination, and vertical mount make it easy to integrate into your PCB layout. Whether you're working with standard or high-speed signals (≤1 Gb/s), this connector guarantees optimal performance. Experience seamless board-to-board connections with the Z-PACK 2mm HM series.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 106081-1 |
Series: | Z-PACK 2mm HM |
Housing Material: | Polyester - GF |
Number of Contacts: | 77 |
Number of Rows: | 7 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Press-Fit |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Body Orientation: | Straight |
Pitch: | .078 in, 2 mm |
Contact Type: | Pin |
Package Quantity: | 21 |
Contact Amperage: | 1.5 A |
Number of Positions: | 77 |
Data Rate: | ≤1 Gb/s |
Housing Color: | Gray |
Mount Orientation: | Vertical |
GPL: | 472 |
Packaging: | Tube |
Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
Shielded: | No |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin-Lead |
Sealable: | No |
Ground Component Type: | Ground Return Shielding |
Mating Alignment Type: | Polarizing Peg |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 6251 |
Number of Columns: | 11 |
Connector Length: | 25 mm |
Connector System: | Board to Board |
ECCN: | EAR99 |
Board to Board Configuration: | Mezzanine |
Make First / Break Last: | No |
Connector Assembly Type: | PCB Mount Header |
Rows Loaded: | A, B, C, D, E, F, Z |
CompactPCI Designation: | None |
Feedthrough Post Length: | 3.7 mm |
Front Mating Level: | Level 1 |
Crosstalk Version: | Standard |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 106081-1 |
Replacement Part: | 5106081-1 |
SKU: | AMP106081-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |