Experience seamless connectivity with our AMPMODU IV/V Housing Receptacle in sleek black. This UL and CSA certified connector ensures reliable performance, with a 3A amperage and 300V AC voltage rating. Featuring 44 positions in a 2-row configuration, it offers ample connectivity options for your application. The thermoplastic housing, rated UL 94V-0 for material flammability, guarantees durability in industrial environments. With crimp termination for easy installation, this connector accommodates wire sizes ranging from .03 to .6mm² (20-32 AWG). Operating within a wide temperature range of -65 to 105°C, it is suitable for diverse settings. Trust in its 5000MΩ insulation resistance and 12mΩ termination resistance for secure connections. Ideal for PCB applications, this connector, RoHS compliant, is a dependable choice for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-104482-9
Color: Black
Series: AMPMODU IV/V
Amperage: 3 A
Connector Type: Housing
Gender: Receptacle
Housing Material: Thermoplastic
Number of Rows: 2
Termination Method: Crimp
Pitch: .1 in, 2.54 mm
Voltage: 300 V AC
Contact Type: Socket
Strain Relief: No Strain Relief
Row Spacing: .1 in, 2.54 mm
Package Quantity: 1
Number of Positions: 44
Housing Color: Black
Insulation Resistance: 5000 MΩ
GPL: 277
Packaging: Package
Operating Temperature Range: -65 - 105 °C
Panel Mount: Without
PCB Retention: Without
Connector Height: .198 in
Mating Alignment: Without
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Product Code: 0549
Wire Size: .03 - .6 mm², 32 - 20 AWG
Connector Length: 2.1 in
Connector Product Type: Connector
Dielectric Withstanding Voltage: 750 V
Termination Resistance: 12 mΩ
Mating Retention: Without
Mating Connector Lock: Without
Housing Configuration: Both Ends Closed
Standards Met: CSA LR7189;UL E28476
Material Flammability Standard: UL 94V-0
Part Aliases: 1-104482-9
SKU: AMP1-104482-9

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: