Enhance the sealing performance of your automotive electrical connections with the MQS BU-GEH DICHT 8P housing. Designed for female terminals, this housing features two rows for efficient wiring organization, with a spacing of 6.9 mm. With a voltage rating of 50 V DC and a wide operating temperature range from -40 to 120 °C, it ensures reliable performance in diverse automotive applications. Made of durable PBT GF material in a sleek black finish, this housing is not only functional but also aesthetically pleasing. Its compact dimensions of 1.244" length, .945" height, and .815" width, along with a 180° cable exit angle, offer versatility in installation. Whether used in wire-to-wire, wire-to-board, or wire-to-device connections, this housing provides a secure fit without the need for terminal position assurance, thanks to its primary locking feature on the terminal. Sealable for added protection, it is suitable for signal circuit applications in the automotive industry. Serviceable and compliant with RoHS regulations, this housing is a reliable choice for your automotive connector needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-1534229-1
Series: MQS
Gender: Housing for female terminals
Number of Rows: 2
Voltage: 50 V DC
Row Spacing: .272 in, 6.9 mm
Polarization: No
Body Material: PBT GF
Number of Positions: 8
GPL: N02
Packaging: Box
Operating Temperature Range: -40 - 120 °C, -40 - 248 °F
Circuit Application: Signal
Sealable: Yes
GPL Description: Automotive
Product Code: M107
Connector System: Wire to Board, Wire-to-Device, Wire to Wire
Length: 1.244 in
Cable Exit Angle: 180°
Height: 24 mm, .945 in
Width: 20.7 mm, .815 in
Mating Tab Width: .025 in, .63 mm
Nominal Voltage Architecture: 12 V, 24 V, 42 V, 48 V
Body Color: Black
Serviceable: Yes
Mounting Feature: Without
Terminal Position Assurance: Yes
Connector Position Assurance Capable: No
Hybrid Connector : No
Primary Locking Feature: On the Terminal
Part Aliases: 1-1534229-1
SKU: AMP1-1534229-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
04/18/2023 P-23-024364 - Adding alternate manufacturing source. Adding TE Suzhou for alternate manufacturing source. PN is currently in series production at that location.
Download
10/24/2022 P-22-023403 - Change Shipping Point. Change the shipping point from EP20 nad WCDC to HL20. Optimize the shipping routes, using national shipping points for local customers
Download
12/10/2021 P-22-022368 - molding tools and ASSY line duplication.From EMEA to China localizatioon, molding tools and ASSY line duplication. No impact for other regions. Only delivery to China customers.
Download