1534099-1
MQS COVER 2X10P
Enhance the durability and functionality of your automotive connectors with our MQS Cover 2X10P. Designed in sleek black PBT GF material with UL 94-HB flammability standard compliance, this cover ensures optimal performance in demanding environments. Included strain relief guarantees secure cable exits, while the 90° angle and 10mm bundle diameter accommodate various setups. Perfect for Wire to Board and Wire-to-Device applications, this accessory is a must-have for automotive connectivity. Trust in its RoHS compliance and high-quality construction to meet your stringent standards. Elevate your connector systems with the MQS Cover 2X10P.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1534099-1 |
Color: | Black |
Series: | MQS |
Accessory Type: | Cover - Cable Exit |
Strain Relief: | Strain Relief Included |
Body Material: | PBT GF |
GPL: | N02 |
Packaging: | Carton |
Operating Temperature Range: | , |
GPL Description: | Automotive |
Product Code: | M237 |
Connector System: | Wire to Board, Wire-to-Device |
Cable Exit Angle: | 90° |
Bundle Diameter: | 10 mm, .393 in |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 1534099-1 |
SKU: | AMP1534099-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |