Enhance your automotive connectivity with our MQS series housing, designed for female terminals. Featuring a single row layout with a 2.54mm pitch, this component ensures secure and efficient signal transmission. Crafted from durable PBT GF material with UL 94-HB flammability standard compliance, it guarantees reliability even in harsh environments. With four positions and a 24V DC voltage rating, it meets the demands of modern automotive systems. Its compact design, with a .65-inch length and 180° cable exit angle, allows for easy integration. The yellow body color and terminal position assurance feature further enhance its usability. RoHS compliant and suitable for a wide temperature range, from -40 to 85°C (-40 to 185°F), it is a dependable solution for your automotive connector needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1379029-4
Series: MQS
Gender: Housing for female terminals
Number of Rows: 1
Pitch: .1 in, 2.54 mm
Voltage: 24 V DC
Polarization: No
Body Material: PBT GF
Number of Positions: 4
GPL: N02
Packaging: Box
Operating Temperature Range: -40 - 185 °F, -40 - 85 °C
Circuit Application: Signal
Sealable: No
GPL Description: Automotive
Product Code: M133
Connector System: Wire to Wire
Length: .65 in
Cable Exit Angle: 180°
Height: 10.7 mm, .421 in
Width: 17.6 mm, .693 in
Mating Tab Width: .025 in, .63 mm
Nominal Voltage Architecture: 12 V, 24 V
Body Color: Yellow
Serviceable: No
Mounting Feature: Without
Terminal Position Assurance: Yes
Connector Position Assurance Capable: No
Hybrid Connector : No
Primary Locking Feature: On the Terminal
Material Flammability Standard: UL 94-HB
Part Aliases: 1379029-4
SKU: AMP1379029-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: