1-967657-1

4pos MQS .63 header 180deg

Make secure and reliable connections with this black MQS connector. Featuring two rows and four positions, it offers efficient signal transmission for automotive applications. With a through-hole solder termination method, it ensures a stable connection on the PCB. Operating at temperatures ranging from -40 to 130°C, it is suitable for harsh environments. This connector, with a 3.1mm pitch, is designed for vertical mounting. Its UL 94-HB material flammability standard and gold plating on the interface guarantee safety and excellent conductivity. Wave solder capable up to 240°C, it is a durable and high-performance component for automotive electronics.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-967657-1
Color: Black
Series: MQS
Number of Rows: 2
Termination Method: Through Hole - Solder
Maximum Operating Temperature: 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 230 °F, 248 °F, 257 °F, 266 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C
Pitch: .122 in, 3.1 mm
Voltage: 12 V DC
Package Quantity: 900
Number of Positions: 4
Mount Orientation: Vertical/180°
GPL: N04
Operating Temperature Range: -40 - 130 °C, -40 - 266 °F
Circuit Application: Signal
Panel Mount: Without
Shielded: No
PCB Retention: Without
PCB Thickness (Recommended): .031 - .063 in, .8 - 1.6 mm
PCB Retention Type: Mounting Hole
Sealable: No
GPL Description: Automotive
Connector and Contact Terminate To: Printed Circuit Board
Product Code: M185
Number of Signal Positions: 4
Tab Width: .025 in, .63 mm
ECCN: EAR99
Connector Width: 23.3 mm, .917 in
PCB Mount Alignment: Without
Length: 1.055 in, 26.8 mm
Locking Interface: With
Interface Plating: Gold (Au)
Nominal Voltage Architecture: 12 V
Mounting Holes: Without
Number of Sections: 1
Tab Thickness: .025 in, .63 mm
Interface Number: 114-18063-014
Packaging Type: Loose Piece
Hybrid Header: No
Profile Height From PCB: 16.55 mm, .652 in
Material Flammability Standard: UL 94-HB
Part Aliases: 1-967657-1
SKU: AMP1-967657-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: