Introducing the MQS1.5AUFNAHMGEH94P, a versatile housing solution for female terminals in automotive applications. This four-row connector features a 2.5mm pitch, perfect for signal circuit applications, with 94 positions for comprehensive connectivity. Crafted from durable PBT GF material with UL 94-HB flammability standard compliance, it ensures reliability in harsh environments. With a voltage rating of 12V DC and an operating temperature range of -40 to 120°C, it's suitable for a wide range of automotive systems. The integrated strain relief and polarization feature guarantee secure connections, while the sealable design adds an extra layer of protection. Measuring 3.358 inches in length, 1.693 inches in height, and 1.437 inches in width, it's compact yet efficient. The black housing with primary locking feature and terminal position assurance ensures easy and reliable usage, making it a valuable addition to any automotive connector setup.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 4-1355136-3
Series: MQS
Gender: Housing for female terminals
Number of Rows: 4
Pitch: .098 in, 2.5 mm
Voltage: 12 V DC
Strain Relief: Yes
Row Spacing: .118 in, .303 in, 3 mm, 7.7 mm
Polarization: Yes
Body Material: PBT GF
Number of Positions: 94
GPL: N02
Operating Temperature Range: -40 - 120 °C, -40 - 248 °F
Circuit Application: Signal
Sealable: Yes
GPL Description: Automotive
Product Code: M107
Connector System: Wire to Board, Wire-to-Device
Length: 3.358 in
Height: 1.693 in, 43 mm
Width: 1.437 in, 36.5 mm
Mating Tab Width: .025 in, .059 in, .11 in, 1.5 mm, 2.8 mm, .63 mm
Nominal Voltage Architecture: 12 V
Body Color: Black
Serviceable: Yes
Blank Cavity Position: 4, 6, 84
Terminal Position Assurance: Yes
Connector Position Assurance Capable: No
Hybrid Connector : Yes
Primary Locking Feature: Integrated in Housing
Material Flammability Standard: UL 94-HB
Part Aliases: 4-1355136-3
SKU: AMP4-1355136-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: