Enhance your automotive connectivity with our MQS series housing, designed to meet DIN IEC 512 standards. Specifically tailored for female terminals, this component features a two-row configuration with a pitch of 2.54 mm (.1 in) for seamless integration. Operating at 12 V AC, it offers reliable performance even in challenging environments, with a wide temperature range of -40 to 120 °C (-40 to 248 °F). The durable PBT GF body ensures longevity, while the inclusion of polarization and six positions guarantees secure and accurate connections. With a compact design, white body color, and various mounting options, this connector is versatile and easy to install. Whether for signal transmission or other circuit applications, it provides a dependable solution for your automotive needs, all while meeting RoHS compliance standards. Elevate your assembly process with this essential automotive connector accessory.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-2141047-5
Series: MQS
Gender: Housing for female terminals
Number of Rows: 2
Pitch: .1 in, 2.54 mm
Voltage: 12 V AC
Row Spacing: .217 in, 5.5 mm
Polarization: Yes
Body Material: PBT GF
Number of Positions: 6
GPL: N02
Packaging: Box & Carton
Operating Temperature Range: -40 - 120 °C, -40 - 248 °F
Circuit Application: Signal
Sealable: No
GPL Description: Automotive
Product Code: M133
Connector System: Wire to Board, Wire-to-Device
Length: .728 in
Cable Exit Angle: 180°
Height: 1.04 in, 26.5 mm
Width: 12.5 mm, .492 in
Mating Tab Width: .025 in, .11 in, 2.8 mm, .63 mm
Nominal Voltage Architecture: 12 V, 24 V
Body Color: White
Serviceable: Yes
Connector Code : B
Mounting Feature: Without
Terminal Position Assurance: No
Connector Position Assurance Capable: No
Hybrid Connector : No
Primary Locking Feature: On the Terminal
Standards Met: DIN IEC 512
Part Aliases: 2-2141047-5
SKU: AMP2-2141047-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: