2-284272-9

64P.FEMALE CONN ASSY FOR MM EC

Elevate your automotive connectivity with our MQS series 2.5mm female terminal housing, designed for top-tier performance in signal circuit applications. Featuring four rows with 64 positions, this black PA GF body, measuring 3.496 inches in length, offers seamless integration into wire-to-wire, wire-to-board, and wire-to-device setups. With a 90-degree cable exit angle and sealable construction, it ensures secure and reliable connections, even in extreme temperatures ranging from -40 to 125 degrees Celsius (-40 to 257 degrees Fahrenheit). RoHS compliant and serviceable, this high-quality connector accessory is a must-have for your automotive projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-284272-9
Series: MQS
Gender: Housing for female terminals
Number of Rows: 4
Pitch: .098 in, 2.5 mm
Voltage: 24 V DC
Row Spacing: .244 in, 6.2 mm
Polarization: No
Body Material: PA GF
Number of Positions: 64
GPL: N02
Packaging: Box
Operating Temperature Range: -40 - 125 °C, -40 - 257 °F
Circuit Application: Signal
Sealable: Yes
GPL Description: Automotive
Product Code: M107
Connector System: Wire to Board, Wire-to-Device, Wire to Wire
Length: 3.496 in
Cable Exit Angle: 90°
Height: 2.677 in, 68 mm
Width: 1.516 in, 38.5 mm
Mating Tab Width: .025 in, .64 mm
Nominal Voltage Architecture: 12 V, 24 V
Body Color: Black
Serviceable: Yes
Mounting Feature: Without
Terminal Position Assurance: Yes
Connector Position Assurance Capable: No
Hybrid Connector : No
Primary Locking Feature: Integrated in Housing
Part Aliases: 2-284272-9
SKU: AMP2-284272-9

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
11/04/2015 P-14-010720 (xml) - Manufacturing location change. Following Part Numbers will be transferred from LT Assembly to TE Brazil. Download