Enhance your automotive connectivity with this MQS series housing for female terminals. Engineered for optimal performance, it features a single row design with a 2.54mm pitch and 8 positions, ensuring seamless signal transmission in your vehicle. With a durable PBT GF body, UL 94-HB flammability standard, and operating temperature range of -40 to 100°C, it guarantees reliability even in harsh conditions. The 180° cable exit angle and compact dimensions make installation effortless, while the blue body color adds a touch of style. Perfect for wire-to-wire connections, this connector accessory is essential for any automotive application.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 4-953892-1
Series: MQS
Gender: Housing for female terminals
Number of Rows: 1
Pitch: .1 in, 2.54 mm
Voltage: 16 V DC
Row Spacing: .1 in, 2.54 mm
Polarization: Yes
Body Material: PBT GF
Number of Positions: 8
GPL: N02
Packaging: Box
Operating Temperature Range: -40 - 100 °C, -40 - 212 °F
Circuit Application: Signal
Sealable: No
GPL Description: Automotive
Product Code: M133
Connector System: Wire to Wire
Length: .909 in
Cable Exit Angle: 180°
Height: 10.8 mm, .425 in
Width: 17.3 mm, .681 in
Mating Tab Width: .025 in, .63 mm
Nominal Voltage Architecture: 12 V
Body Color: Blue
Serviceable: Yes
Mounting Feature: Without
Terminal Position Assurance: Yes
Connector Position Assurance Capable: No
Hybrid Connector : No
Primary Locking Feature: On the Terminal
Material Flammability Standard: UL 94-HB
Part Aliases: 4-953892-1
SKU: AMP4-953892-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: