953697-4
3W MQS RCPT HSG POSI MATE
Enhance your automotive connections with our MQS series housing, designed for female terminals. This single-row housing, with a pitch of 2.54 mm (.1 in), ensures secure and efficient signal transmission at 24 V DC. Crafted from durable PBT GF material that meets UL 94-HB flammability standards, it guarantees reliability even in harsh environments, with an operating temperature range of -40 to 85 °C (-40 to 185 °F). Featuring three positions, this yellow housing, with a height of .693 in and a width of .339 in, offers easy installation without the need for additional sealing. Its 180° cable exit angle and terminal position assurance further simplify the assembly process, making it a must-have accessory for automotive connectors. Rest assured, it is RoHS compliant, demonstrating our commitment to environmental responsibility. Elevate your connectivity with this essential automotive connector accessory.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 953697-4 |
Series: | MQS |
Gender: | Housing for female terminals |
Number of Rows: | 1 |
Pitch: | .1 in, 2.54 mm |
Voltage: | 24 V DC |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 3 |
GPL: | N02 |
Packaging: | Box |
Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M133 |
Connector System: | Wire to Wire |
Length: | .547 in |
Cable Exit Angle: | 180° |
Height: | 17.6 mm, .693 in |
Width: | .339 in, 8.6 mm |
Mating Tab Width: | .025 in, .63 mm |
Nominal Voltage Architecture: | 12 V, 24 V |
Body Color: | Yellow |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 953697-4 |
SKU: | AMP953697-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |