1546099-1
3PCR-03-006=.250" TRI-BARRIER
Introducing the Buchanan 3 Series Barrier Terminal Block, a reliable solution for industrial connectivity. Designed for printed circuit board termination with a 10 A amperage and 300 V voltage rating, this black thermoplastic block features a single row layout with three positions. With a pitch of 6.35 mm (.25 in) and right-angle mount angle, it offers secure and space-efficient installation. The UL 94V-0 flammability rating ensures safety compliance, while the copper alloy terminals with bright tin plating guarantee excellent conductivity. Suitable for wire sizes ranging from 30 to 16 AWG (.05 to 1.3 mm²), this terminal block comes in a package of 400, making it ideal for various industrial applications. RoHS compliant and featuring a durable steel screw with zinc plating, it promises long-lasting performance in demanding environments. Whether for power distribution or signal transmission, the Buchanan 3 Series Barrier Terminal Block is the perfect choice for your connectivity needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1546099-1 |
Color: | Black |
Series: | Buchanan 3 Series |
Amperage: | 10 A |
Housing Material: | Thermoplastic |
Number of Rows: | 1 |
Termination Method: | Printed Circuit |
Pitch: | .25 in, 6.35 mm |
Voltage: | 300 V |
Mount Angle: | Right Angle |
Screw Size: | M3 |
Package Quantity: | 400 |
Number of Levels: | 1 |
Number of Positions: | 3 |
GPL: | A46 |
Packaging: | Package |
Mounting Ears: | Without |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | E456 |
Wire Size: | .05 - 1.3 mm², 30 - 16 AWG |
Screw Material: | Steel |
Length: | 20.83 mm, .82 in |
Screw Plating: | Zinc |
Barrier Strip Style: | Tri-Barrier |
Terminal Plating: | Copper Alloy |
Terminal Plating Finish: | Bright |
Terminal Plating: | Tin |
Mounting Insert: | Without |
Mounting Options: | None |
Screw Head Type: | Combo Phil-Slot |
Top Hardware: | Wire Clamp Combo Head |
Block Style: | Open Bottom with Standoffs |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1546099-1;3PCR-03-006 |
SKU: | AMP1546099-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |