Introducing the Buchanan 6 Series Barrier Terminal Block, a reliable component designed for industrial applications. With a black thermoplastic housing and UL 94V-0 flammability standard compliance, this terminal block ensures safety and durability. Featuring a right-angle mount angle and 6-32 screw size, it offers easy installation. The 24 positions accommodate wire sizes ranging from 0.3 to 3 mm² (12-22 AWG), making it versatile for various connection needs. Its copper alloy terminals with bright tin plating guarantee secure and efficient conductivity. Perfect for printed circuit board termination, this terminal block is RoHS compliant, aligning with environmental regulations. Each package includes 40 units, ideal for bulk installations. Trust in the Buchanan 6 Series for high-quality performance in your connectivity solutions.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1546399-1
Color: Black
Series: Buchanan 6 Series
Amperage: 25 A
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Printed Circuit Pin
Pitch: .375 in, 9.53 mm
Voltage: 300 V
Mount Angle: Right Angle
Screw Size: 6-32
Package Quantity: 40
Number of Levels: 1
Number of Positions: 24
GPL: A46
Packaging: Package
Mounting Ears: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E458
Wire Size: 22 - 12 AWG, .3 - 3 mm²
Screw Material: Steel
Length: 230.149 mm, 9.061 in
Screw Plating: Zinc Chromate
Barrier Strip Style: Tri-Barrier
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Insert: Without
Mounting Options: None
Screw Head Type: Combo Phil-Slot
Top Hardware: Wire Clamp Combo Head
Block Style: Open Bottom with Standoffs
Material Flammability Standard: UL 94V-0
Part Aliases: 1546399-1;6PCR-24-006
SKU: AMP1546399-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: