2-1546685-0

6DBL-28-006=#6 TRIBARRIER

Introducing the Buchanan 6 Series Barrier Terminal Block, a reliable and versatile solution for industrial connectivity. This black thermoplastic terminal block features a single row design with 28 positions, accommodating wire sizes ranging from .3 to 3 mm² (22-12 AWG). With a current rating of 5A and 25A, and voltage ratings of 300V and 600V, it ensures efficient power distribution. The double printed circuit pin termination method and 9.53mm pitch make for easy and secure connections. Its UL 94V-0 flammability rating guarantees safety standards compliance. The terminal block also boasts durable construction, with copper alloy terminals and steel screws with zinc chromate plating. Whether for PCB or wire connection, this barrier terminal block is an essential component in various industrial applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-1546685-0
Color: Black
Series: Buchanan 6 Series
Amperage: 25 A, 5 A
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Double Printed Circuit Pin
Pitch: .375 in, 9.53 mm
Voltage: 300 V, 600 V
Mount Angle: Vertical
Screw Size: 6-32
Package Quantity: 35
Number of Levels: 1
Number of Positions: 28
GPL: A46
Packaging: Package
Mounting Ears: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E458
Wire Size: 22 - 12 AWG, .3 - 3 mm²
Screw Material: Steel
Length: 10.561 in, 268.25 mm
Screw Plating: Zinc Chromate
Barrier Strip Style: Tri-Barrier
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Insert: Without
Mounting Options: None
Screw Head Type: Combo Phil-Slot
Top Hardware: Wire Clamp Combo Head
Block Style: Open Bottom with Standoffs
Material Flammability Standard: UL 94V-0
Part Aliases: 6DBL-28-006;2-1546685-0
SKU: AMP2-1546685-0

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: