2-1546399-4

6PCR-19-007=#6 TRIBARRIER

Discover the power of connectivity with our Buchanan 6 Series Barrier Terminal Block. Designed for industrial use, this black thermoplastic connector boasts a 25 A amperage rating and can handle up to 300 V. With a right-angle mount angle and printed circuit pin termination method, it offers secure and efficient connectivity. Featuring a UL 94V-0 flammability standard, it ensures safety in operation. With 19 positions for .3 - 3 mm² (22 - 12 AWG) wire sizes, it's versatile for various applications. The copper alloy terminals with bright tin plating guarantee reliable performance. Its compact size, measuring 7.186 inches in length, makes it ideal for space-constrained setups. Whether you're setting up a new project or upgrading existing systems, this barrier terminal block is a must-have component for seamless electrical connections.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-1546399-4
Color: Black
Series: Buchanan 6 Series
Amperage: 25 A
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Printed Circuit Pin
Pitch: .375 in, 9.53 mm
Voltage: 300 V
Mount Angle: Right Angle
Screw Size: 6-32
Package Quantity: 60
Number of Levels: 1
Number of Positions: 19
GPL: A46
Packaging: Package
Mounting Ears: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E458
Wire Size: 22 - 12 AWG, .3 - 3 mm²
Screw Material: Steel
Length: 182.524 mm, 7.186 in
Screw Plating: Zinc Chromate
Barrier Strip Style: Tri-Barrier
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Insert: Without
Mounting Options: None
Top Hardware: Binding Combo Head
Block Style: Open Bottom with Standoffs
Material Flammability Standard: UL 94V-0
Part Aliases: 6PCR-19-007;2-1546399-4
SKU: AMP2-1546399-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: