3-1437654-1

6PCV-21-006=6PCV ASSEMBLY

Enhance your industrial connectivity with the Buchanan 6 Series Barrier Terminal Block. Featuring a sturdy thermoplastic housing in sleek black, this essential component ensures reliable performance in various applications. With a versatile amperage range of 5A to 25A and voltage ratings of 300V to 600V, it offers robust power distribution capabilities. Its printed circuit pin termination method and 9.53mm pitch provide secure and efficient wire connections, accommodating wire sizes from 0.3mm² to 3mm² (22-12 AWG). UL 94V-0 compliant for safety, this terminal block is designed for vertical mounting with a 6-32 screw size. With 21 positions in a single row, it offers ample space for your wiring needs. The copper alloy terminals with tin plating ensure conductivity and durability, while the steel screws with zinc chromate plating guarantee secure fastening. Perfect for industrial environments, this barrier terminal block is RoHS compliant, meeting international standards for environmental responsibility. Upgrade your connectivity solutions with the Buchanan 6 Series.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 3-1437654-1
Color: Black
Series: Buchanan 6 Series
Amperage: 25 A, 5 A
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Printed Circuit Pin
Pitch: .375 in, 9.53 mm
Voltage: 300 V, 600 V
Mount Angle: Vertical
Screw Size: 6-32
Package Quantity: 1
Number of Levels: 1
Number of Positions: 21
GPL: A46
Packaging: Package
Mounting Ears: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E458
Wire Size: 22 - 12 AWG, .3 - 3 mm²
Screw Material: Steel
Length: 201.57 mm, 7.936 in
Screw Plating: Zinc Chromate
Barrier Strip Style: Tri-Barrier
Terminal Plating: Copper Alloy
Terminal Plating: Tin
Mounting Insert: Without
Mounting Options: None
Screw Head Type: Combo Phil-Slot
Top Hardware: Wire Clamp Combo Head
Block Style: Open Bottom with Standoffs
Material Flammability Standard: UL 94V-0
Part Aliases: 3-1437654-1;6PCV-21-006
SKU: AMP3-1437654-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: